The Weidmuller QL series connector is a 4-position component with a current rating of 32A and a voltage rating of 0V. It measures 6mm in length and 23.4mm in width, with a material of copper. The connector is grey in color and is not RoHS compliant. It has CE approval and is lead-free.
Sign in to ask questions about the Weidmuller 0156100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0156100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Current Rating | 32A |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | QL |
| Voltage Rating | 0uV |
| Width | 23.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0156100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.