This 2-position, 1-level, 1-row flexible flat cable connector features screw termination and bolt mounting. Rated for 600V and 6kV, it handles up to 16A (with a peak current of 30A) and operates between -60°C and 130°C. Constructed with yellow plastic insulation, it meets UL94 5VA flammability standards and is lead-free. Compatible with wire gauges from 8AWG to 20AWG, this connector is CSA, CE, and UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0162220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR |
| Color | Yellow |
| Current | 30A |
| Current Rating | 16A |
| Flammability Rating | UL94 5VA |
| Fuse Size | N/A |
| Height | 73mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 400V |
| Mount | Bolt |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | SAK |
| Terminal Width | 24mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 24mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0162220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.