Modular terminal block for feed-through applications, featuring 2 positions and 2 circuits. Rated for 125A and 600V, with a voltage rating of 8kV. Constructed with beige plastic insulation material, meeting UL94 V-0 flammability rating and lead-free, RoHS compliant standards. Designed for straight orientation and DIN rail mounting, with a terminal width of 28mm. Operating temperature range from -60°C to 130°C.
Weidmuller 0170320000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 28mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 100.5g |
| Width | 28mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0170320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.