Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination for cable mounting. Rated for 285A continuous current and 600V, with a voltage rating of 8kV. Constructed with beige plastic insulation material, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -60°C to 130°C. This RoHS compliant component supports wire gauges from 0 AWG to 300 AWG and is mountable on DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0170620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 285A |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Height | 57mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 106mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 46mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 372.2g |
| Width | 46mm |
| Wire Gauge (Max) | 300AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0170620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.