
2-position, 1-level disconnect terminal block featuring screw termination for DIN rail mounting. Rated for 10A and 300V, with a voltage rating of 6kV. Constructed with beige nylon insulation, it supports wire gauges from 12AWG to 26AWG and has a flammability rating of UL94 V-2. Approvals include IEC, CSA, and CE, with RoHS compliance.
Weidmuller 0172160000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0172160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.