
Disconnect terminal block featuring 2 positions and 2 circuits, designed for DIN rail mounting. This component offers a 10A current rating and a 300V voltage rating, with a 6kV impulse withstand voltage. Constructed with beige nylon insulation, it has a terminal width of 6.5mm and accepts wire gauges from 12AWG to 26AWG via screw termination. Approved by IEC, CSA, and CE, it is also RoHS compliant and UL94 V-2 flammability rated.
Weidmuller 0172180000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0172180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.