
Modular terminal block featuring screw termination, designed for 30A current and 600V voltage. This single-row, single-deck unit accommodates wire gauges from 8AWG to 20AWG, with a 10mm² maximum conductor size. Constructed with yellow plastic insulation, it boasts a UL94 5VA flammability rating and operates within a temperature range of -60°C to 130°C. Approvals include CSA, CE, and UR, with a 6kV voltage rating and 16A current rating.
Weidmuller 0178220000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Yellow |
| Current | 30A |
| Current Rating | 16A |
| Flammability Rating | UL94 5VA |
| Fuse Size | N/A |
| Height | 73mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 400V |
| Mount | Bolt |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 24mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 24mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0178220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.