
Connector Accessories Test Plug Straight
Weidmuller 0180400000 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamide |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0180400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
