Two-position disconnect terminal block for DIN rail mounting. Features screw termination for wire gauges 12-22 AWG, rated for 300V and 10A. Beige nylon insulation with UL94 V-2 flammability rating. This single-level terminal block offers two circuits and two contacts, with a width of 6.5mm. RoHS compliant and lead-free.
Weidmuller 0183360000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0183360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.