2-position disconnect terminal block featuring screw termination and a 10A current rating. Designed for DIN rail mounting, this beige terminal block operates at 300V with a 6kV impulse voltage rating. Constructed from UL94 V-2 rated Nylon, it supports wire gauges from 12AWG to 26AWG and is RoHS compliant. Approvals include IEC, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0185760000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 38mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 46mm |
| Material | Nylon |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0185760000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.