Modular terminal block featuring screw termination for wire gauges from 10AWG to 26AWG. Rated for 10A and 600V, with a maximum operating temperature of 130°C and a minimum of -60°C. This single-deck, two-position terminal block has a 13mm width and a 61mm height, constructed with yellow plastic insulation material. Approvals include CSA, CE, and UR, with a UL94 5VA flammability rating.
Weidmuller 0191120000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Yellow |
| Current | 6A |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Fuse Size | N/A |
| Height | 61mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 500V |
| Mount | Bolt |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0191120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.