Conn Accessories 2 POS Screw ST
Weidmuller 0191400000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 47A |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 2mm |
| Voltage Rating | 0uV |
| Width | 18.9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.