
The Weidmuller QL connector is a 4-position component with a length of 12.9mm and a thickness of 2mm. It features a grey color and is made of copper with a zinc plating. The connector is lead-free but not RoHS compliant. It is part of the QL series.
Weidmuller 0191600000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 2mm |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
