This terminal block from Weidmuller features a nylon housing and screw termination. It has a current rating of 41A and a voltage rating of 8kV. The block is 40mm in length and 8mm in width, with a terminal width of 8mm. It is available in a blue color and has a flammability rating of UL94 V-2. The block is not RoHS compliant, but is lead free.
Weidmuller 0193280000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 49mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0193280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.