The QL Series connector is a 2-position, 40mm long, grey coloured connector made from copper with a zinc plating. It is lead free and has a thickness of 5mm and a width of 25mm. The connector is part of the QL series from Weidmuller.
Weidmuller 0194100000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Lead Free | Lead Free |
| Length | 40mm |
| Number of Positions | 2 |
| Series | QL |
| Thickness | 5mm |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.