SAK Series, Cross-connector, for cross-connection link
Weidmuller 0194300000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 41A |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QL |
| Thickness | 1mm |
| Voltage Rating | 0uV |
| Width | 13.9mm |
| RoHS | Compliant |
No datasheet is available for this part.