SAK Series, Cross-connector, for cross-connection link
Sign in to ask questions about the Weidmuller 0194400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0194400000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 41A |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QL |
| Thickness | 1mm |
| Voltage Rating | 0uV |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0194400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.