The Weidmuller QL Series connector is a 4-contact, 4-position device with a single row configuration. It measures 6mm in length and 29.7mm in width, with a thickness of 1mm. The connector is made from copper material and features a lead-free design. It is CE approved and compliant with RoHS regulations.
Weidmuller 0194500000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QL |
| Thickness | 1mm |
| Voltage Rating | 0uV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.