Cross connection lug, for cross connection link, No. of poles 2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0194700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 32A |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Copper |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | VL |
| Voltage Rating | 0uV |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0194700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.