This 2-position connector features copper contacts with a zinc plating, and is constructed from lead-free copper material. It measures 11.5mm in length, 6mm in width, and 1mm in height. The connector is CE approved and has a grey color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0197000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Material | Copper |
| Number of Positions | 2 |
| Series | VL |
| Voltage Rating | 0uV |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0197000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.