
Connector Accessories Cross Connection Link Screw Straight Steel Silver
Weidmuller 0199700000 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Steel |
| Number of Positions | 1 |
| Series | BS |
| Voltage Rating | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0199700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
