
Modular terminal block for DIN rail mounting, featuring a 2-level, 2-row configuration with 3 positions per level. Rated for 1kV, 5mA, and a maximum supply voltage of 24V, this beige, nylon insulated component utilizes screw termination and supports wire gauges from 12AWG to 22AWG. The terminal block has a width and terminal width of 6mm, a height of 56.5mm, and a length of 50mm. It is UL94 V-2 flammability rated and meets IEC and CE approvals.
Weidmuller 0210160000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 5mA |
| Flammability Rating | UL94 V-2 |
| Height | 56.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0210160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
