
WEIDMULLER 021120 AKE4 MODULAR PE TERMINAL, SAK SERIES TB
Weidmuller 021120AKE4 technical specifications.
| Height | 30mm |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 021120AKE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
