The QL Series connector is a 2-position component with a length of 46mm and a thickness of 5mm. It features a grey color and copper contact material with a tin plating. The connector is lead-free, but not RoHS compliant. It is part of the QL series and is suitable for general use.
Weidmuller 0211400000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 46mm |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 5mm |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.