Feed-through terminal block with 2 positions and screw termination. Rated for 40A max current and 800V voltage, with a 8kV impulse voltage. Features a 8mm terminal width and accepts wire gauges from 8AWG to 22AWG. Constructed with beige nylon insulation, it operates between -50°C and 100°C and has a UL94 V-2 flammability rating. Approved by CSA, CE, UR, and IEC.
Weidmuller 0212860000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 800V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0212860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.