
Feed-through terminal block with 2 positions and screw termination. Rated for 20A maximum current and 300V voltage, with a 6kV voltage rating. Features a 5mm terminal width and supports wire gauges from 12AWG to 28AWG. Constructed from beige Nylon insulation material, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0215560000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Material | Nylon |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0215560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.