This Weidmuller QL series connector features 4 male contacts with a grey color, made of copper with a zinc plating. It measures 5.1mm in length, 6mm in width, and 1.5mm in thickness. The connector is packaged in a bag and is not lead-free or RoHS compliant.
Sign in to ask questions about the Weidmuller 0216000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0216000000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 1.5mm |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0216000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.