Four-position feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 10A current rating and 300V voltage rating, with a 4kV impulse voltage capability. Constructed with beige nylon insulation and housing, this terminal block offers a 6mm terminal width and supports wire gauges from 12AWG to 22AWG. Approvals include IEC, CSA, CE, and UR, with a UL94 V-2 flammability rating.
Weidmuller 0217160000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 60.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 54mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Tab |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0217160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.