
Feed-through terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features two positions with screw termination, accepting wire gauges from 12 to 26 AWG. Rated for 600V and a maximum current of 25A, with a 21A continuous current. Constructed with beige nylon insulation and tin-plated contacts, operating within a temperature range of -50°C to 100°C. Approvals include CSA, CE, UR, and IEC, with a UL94 V-2 flammability rating.
Sign in to ask questions about the Weidmuller 0218660000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0218660000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Contact Plating | Tin |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 42.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Nylon |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0218660000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
