
Two-position, single-circuit terminal block with screw termination for DIN rail mounting. Features a 10A maximum current rating and 6kV voltage rating, operating between -50°C and 100°C. Constructed from beige Nylon insulation material, it is RoHS compliant and lead-free. Approvals include CE and UR, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, UR |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 43mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 24V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8.1mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |