Two-position, single-level terminal block with screw termination for 12-26 AWG wire. Features a 10A maximum current rating and 24V maximum supply voltage. Constructed from beige nylon insulation material, this component offers a 6kV voltage rating and operates within a -50°C to 100°C temperature range. Approved for CE and UR applications, it is designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0222860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 43mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 24V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8.1mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0222860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.