Two-position, single-circuit fuse terminal block for cable mounting. Features screw termination and a 6.3A current rating with a maximum supply voltage of 48V. Constructed from beige Nylon insulation material, it has a flammability rating of UL94 V-2 and a voltage rating of 6kV. Approvals include CE and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0225360000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 43mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Supply Voltage | 48V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8.1mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0225360000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.