
Two-position, general-purpose terminal block featuring screw termination for panel mounting. Rated for 50A current and 4kV voltage, with a maximum supply voltage of 24V. Constructed with yellow plastic insulation material, it offers a 2-position configuration and a 13mm terminal width. This component is UL94 5VA flammability rated and CE approved, accommodating wire gauges from 8AWG to 20AWG.
Weidmuller 0225820000 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Current | 50A |
| Flammability Rating | UL94 5VA |
| Height | 61mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Supply Voltage | 24V |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage Rating | 4kV |
| Width | 13mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0225820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
