
12-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features screw termination, 24 contacts, and 24 wire entries. Rated for 24A current and 2.5kV voltage, with a wire gauge range of 12-24AWG. Operates from -60°C to 130°C, with UL94 5VA flammability rating. Mountable on panel, chassis, or cable. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0241260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 15mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 2.5kV |
| Weight | 35.66g |
| Width | 15mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0241260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.