
12-position, 2-row ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination, a 24A current rating, and a 6kV voltage rating. Operates across a wide temperature range of -60°C to 130°C. Constructed with yellow plastic insulation and a UL94 5VA flammability rating. Suitable for panel, chassis, and cable mounting, accommodating wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0243520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 43.7g |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0243520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
