Modular terminal block with 2 positions, 2 circuits, and 2 rows, designed for feed-through applications. Features a 24A current rating and 500V voltage rating, accommodating wire gauges from 14AWG to 20AWG. Constructed with yellow plastic insulation material, it offers a straight orientation and mounts to panel or chassis. Operating temperature range is -60°C to 130°C, with a UL94 5VA flammability rating. Approvals include CSA and CE.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 14.2mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MK |
| Voltage Rating | 500V |
| Width | 18mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |