General terminal block with 32 positions and 2 rows, featuring screw termination for cable mounting. Rated for 15A max current and 6kV voltage, it operates between -60°C and 130°C. Constructed with yellow plastic insulation, it meets UL94 5VA flammability standards and is RoHS compliant. Suitable for wire gauges from 12AWG to 22AWG, this component is approved by IEC, CSA, CE, and UR.
Weidmuller 0244220000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 103mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 17mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0244220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.