Conn Feed-Through Modular Terminal Blocks Screw
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 25A |
| Flammability Rating | UL94 5VA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MKL |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |