Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
0251311021
Datasheet
Weidmuller
0251311021
Unknown
CLI C 2-4 WS/SW A MP PK=100
CLI C 2-4 WS/SW A MP PK=100
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White
Depth
8mm
Flammability Rating
UL94 V-0
Height
8mm
Length
4mm
Material
PVC, Cadmium
Width
7mm
Compliance
RoHS
Unconfirmed
Browse
Manufacturers
API
BOM
Account