Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination for cable mounting. Rated for 13A and 500V, with a current rating of 20A. Constructed with yellow plastic insulation material, it boasts a UL94 5VA flammability rating and straight orientation. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0266320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 13A |
| Current Rating | 20A |
| Flammability Rating | UL94 5VA |
| Height | 46mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 58mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Tab |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 14.24g |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0266320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.