This terminal block is designed for use in high-voltage applications, with a maximum current rating of 24A and a voltage rating of 6kV. It features a nylon housing and insulation material, with a blue color and screw termination. The block has a width of 5mm and a length of 44mm, with a height of 38mm. It meets various international approvals, including IEC, CSA, and CE, and has a flammability rating of UL94 V-2.
Weidmuller 0268880000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 38mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0268880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.