
General terminal block with 2 positions and 2 rows, featuring screw termination. Rated for 40A maximum current and 600V voltage, with a 6kV impulse voltage withstand. Constructed with yellow plastic insulation, it operates within a temperature range of -60°C to 130°C and meets UL94 5VA flammability standards. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0270320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 40A |
| Current Rating | 57A |
| Flammability Rating | UL94 5VA |
| Height | 60mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 11mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0270320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.