
Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features screw termination, a 12mm terminal width, and a 600V voltage rating. Offers a maximum current rating of 80A, with a continuous current of 66A and a rating of 76A. Constructed with yellow plastic insulation material, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Approvals include CSA, CE, UR, and IEC, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0271020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 5VA |
| Height | 57.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0271020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.