Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features screw termination and a maximum current rating of 80A at 600V. Constructed with beige nylon insulation, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Height | 57.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |