
Strip terminal block featuring 2 circuits and 4 positions across 2 rows. Rated for 24A and 6kV, this yellow, plastic insulated component accepts wire gauges from 12AWG to 22AWG via screw termination. Designed for panel, chassis, or cable mounting, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating.
Weidmuller 0273820000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 7.59g |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0273820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
