
Six-position, two-row terminal block with 2.5mm pitch, featuring screw termination for cable mounting. Rated for 25A maximum current and 6kV voltage, with a 22AWG to 12AWG wire gauge range. Constructed with yellow plastic insulation, it operates from -60°C to 130°C and boasts a UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0273920000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 26.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 11.07g |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0273920000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
