
Modular feed-through terminal block with 5 positions and 2 rows, offering 10 circuits and 10 wire entries. Features a 24A current rating and 6kV voltage rating, with screw termination for wire gauges 12-22AWG. Constructed with yellow plastic insulation material, it boasts a UL94 5VA flammability rating and operates within a temperature range of -60°C to 130°C. Mountable on panel or chassis, this straight-oriented component is approved by IEC, CSA, CE, and UR.
Weidmuller 0274120000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 19.38g |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0274120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.