
General purpose strip terminal block featuring 12 contacts across 6 positions and 2 rows. Rated for 25A maximum current and 6kV voltage, with a wire gauge range of 12AWG to 22AWG. Offers a wide operating temperature range from -60°C to 130°C and boasts UL94 5VA flammability rating. Mountable via panel, chassis, or cable, this RoHS compliant component utilizes screw termination and is constructed with beige plastic insulation.
Weidmuller 0274220000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54.25mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 22.4g |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0274220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
