
Eight-position, two-row terminal block with 16 contacts and 16 wire entries, rated for 24A and 6kV. Features screw cable mounting for panel or chassis installation, accepting wire gauges from 12AWG to 22AWG. Constructed with beige plastic insulation, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0274420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 72.75mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MK |
| Voltage Rating | 6kV |
| Weight | 29.57g |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0274420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
