
Feed-through terminal block with 2 positions and 2 circuits, designed for screw termination. Features a 20A maximum current rating and 600V voltage rating. Constructed with a blue nylon insulation material and a UL94 V-2 flammability rating. This terminal block mounts to a DIN rail and has a terminal width of 6mm. Accommodates wire gauges from 10AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 46.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |